739-306

Heilind Number:WAG739-306
Manufacturer:WAGO
Manufacturer Number:739-306
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-306
SKU:WAG739-306

Detailed Description

Introducing the 739-306 MOD PCB TERMINAL STRIP, a versatile and reliable connectivity solution for your electronic projects. This terminal strip, part of the 739 series, features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and easy. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity, while the 3.5mm pitch accommodates up to 6 poles on a single level. Rated for 17.5A and 320V, this terminal strip is suitable for a wide range of applications. With RoHS compliance and a UL 94V-0 flammability rating, you can trust in its safety and environmental responsibility. Don't compromise on quality - choose the 739-306 for your next project.