| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-307 |
| SKU: | WAG739-307 |
Specifications
Detailed Description
Introducing the 739-307 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. Engineered with durable Nylon housing and featuring a Through Hole mount type, this terminal block guarantees secure and reliable connections. The Cage Clamp termination method ensures easy and efficient wire installation, while the Electrolytic Copper contacts with Tin plating provide excellent conductivity. With a pitch of 3.5mm and 7 poles in a single level, it offers versatile connectivity options. The Gray housing color not only adds a sleek look but also meets UL 94V-0 flammability rating standards for enhanced safety. Suitable for wire sizes ranging from 28 to 14 AWG, this terminal block has a current rating of 17.5A and a voltage rating of 320V, making it ideal for various applications. Trust in the 739-307 for seamless and durable connections in your projects.

