739-308

Heilind Number:WAG739-308
Manufacturer:WAGO
Manufacturer Number:739-308
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-308
SKU:WAG739-308

Detailed Description

Introducing the 739-308 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. Designed for versatility, it accommodates wire sizes ranging from 28 to 14 AWG. Safety is paramount, with a UL 94V-0 flammability rating and RoHS compliance. With a pitch of 3.5 mm and 8 poles in a single level, it offers ample connectivity options. Rated for a maximum current of 17.5 A and a voltage of 320 V, this terminal block is suitable for a wide range of applications. Trust in the 739-308 for secure and efficient PCB connections.