739-310

Heilind Number:WAG739-310
Manufacturer:WAGO
Manufacturer Number:739-310
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-310
SKU:WAG739-310

Detailed Description

The 739-310 MOD PCB TERMINAL STRIP in the 739 series is a high-quality connector designed for efficient and reliable wire termination. Featuring a durable Nylon housing in a sleek gray color, this terminal strip is ideal for through-hole mounting. The cage clamp termination method ensures secure connections, while the electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. With a pitch of 3.5 mm and 10 poles in a single level, it provides ample connectivity options. UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 28 to 14 AWG, with a current rating of 17.5 A and a voltage rating of 320 V. RoHS compliant, this connector is suitable for a wide range of applications in various industries. Trust the 739-310 for your PCB terminal block needs.