739-3211

Heilind Number:WAG739-3211
Manufacturer:WAGO
Manufacturer Number:739-3211
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-3211
Pitch:10 mm
Series:739 Series
Housing Color:Gray
Conductor Size:28 to 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:11
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
SKU:WAG739-3211