739-332

Heilind Number:WAG739-332
Manufacturer:WAGO
Manufacturer Number:739-332
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-332
SKU:WAG739-332

Detailed Description

The 739-332 PCB TERMINAL STRIP in vibrant orange is a high-performance connector designed for efficient through-hole mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination method, it ensures secure and reliable connections. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance. With a pitch of 3.81 mm and accommodating wire sizes ranging from 28 to 14 AWG, it offers versatility in various applications. This UL 94V-0 rated terminal strip is compliant with RoHS regulations and can handle a current rating of 17.5 A at 500 V. Perfect for use in demanding environments, this product is a dependable choice for your connectivity needs.