| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-334/001-000 |
| SKU: | WAG739-334/001-000 |
739-334/001-000
Specifications
Detailed Description
Introducing the 739-334/001-000, a high-performance PCB TERMINAL BLOCK designed for reliable panel and Through Hole mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and efficient connections. With Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity. The vibrant Orange housing color not only adds a pop of color but also enhances visibility. With a pitch of 3.81mm and accommodating 4 poles in 1 level, it is perfect for various applications. UL 94V-0 rated for flammability, it offers peace of mind in safety. With a current rating of 17.5A and voltage rating of 500V, it meets high-performance standards. Suitable for wire sizes ranging from 28 to 14 AWG, it offers versatility in connectivity. Upgrade your connections with this top-of-the-line terminal block, a must-have in any industrial or electronic setup.

