739-336

Heilind Number:WAG739-336
Manufacturer:WAGO
Manufacturer Number:739-336
ECAD Model:
3D Model

Description:

WAG739-336

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-336
SKU:WAG739-336

Detailed Description

Introducing the 739-336 PCB Terminal Block, designed for secure and efficient wire connections in electronic assemblies. This terminal block, belonging to the 739 series, features a durable Nylon housing in a striking orange color, ensuring visibility and easy identification. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The six poles and single level configuration allow for organized wiring setups, accommodating wire sizes ranging from 28 to 14 AWG. Constructed with electrolytic copper contacts plated with tin, it guarantees reliable conductivity and corrosion resistance. Rated for a maximum current of 17.5 A and voltage of 500 V, this terminal block is suitable for a wide range of applications, from consumer electronics to industrial machinery. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, it meets stringent safety and environmental standards. Upgrade your connectivity solutions with the 739-336, a high-quality and dependable choice for your PCB assembly needs.