| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-337 |
| SKU: | WAG739-337 |
Specifications
Detailed Description
Introducing the 739-337 PCB TERMINAL BLOCK, a reliable connectivity solution for your electronic projects. Designed with a durable Nylon housing in a vibrant Orange color, this terminal block offers secure mounting through holes and features Cage Clamp termination for easy and efficient wiring. With seven poles and one level, it provides ample connectivity options. The contacts, made of high-quality Electrolytic Copper with Tin plating, ensure excellent conductivity. Suitable for wire sizes ranging from 28 to 14 AWG, it meets UL 94V-0 flammability rating standards. With a current rating of 17.5A and voltage rating of 500V, it guarantees safe and stable performance. Perfect for high-quality PCB applications, the 739-337 is a must-have in your connector toolkit.

