739-338

Heilind Number:WAG739-338
Manufacturer:WAGO
Manufacturer Number:739-338
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-338
SKU:WAG739-338

Detailed Description

Introducing the 739-338 PCB Terminal Strip in vibrant orange, perfect for organizing your electrical connections with ease. Made of durable nylon housing and featuring through-hole mount type for secure installation, this terminal strip ensures reliable performance. The cage clamp termination method and electrolytic copper contacts with tin plating guarantee efficient conductivity. With a pitch of 3.81mm and 8 poles, it offers ample connectivity options. UL 94V-0 rated for high flammability resistance, it can handle currents up to 17.5A and voltages up to 500V, making it ideal for various applications. RoHS compliant for environmental responsibility, this terminal strip is a must-have in your connector arsenal.