| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-338/001-000 |
| SKU: | WAG739-338/001-000 |
739-338/001-000
Specifications
Detailed Description
Introducing the 739-338/001-000 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 739 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a versatile Panel Mount and Through Hole design, installation is a breeze. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees secure and stable connections. Supporting wire sizes ranging from 28 to 14 AWG, and boasting a UL 94V-0 flammability rating, this terminal block offers peace of mind in terms of safety and performance. With its 8 poles and 1 level configuration, it provides ample connectivity options. Rated for 17.5 A and 500 V, it's suitable for a wide range of applications. Trust in the 739-338/001-000 for your terminal block needs.

