| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-342 |
| SKU: | WAG739-342 |
Specifications
Detailed Description
Introducing the 739-342 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing in eye-catching Orange, ensuring both longevity and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The Electrolytic Copper contacts with Tin plating guarantee reliable conductivity, while the 3.81mm pitch accommodates 12 poles across 1 level. Suitable for wire sizes ranging from 28 to 14 AWG, this terminal block is UL 94V-0 rated for safety and can handle currents up to 17.5 A and voltages up to 500 V. Trust in the 739-342 for secure and efficient connections in your PCB assemblies.