Introducing the 740-103, a high-performance terminal block designed for seamless connectivity in electronic applications. With a durable nylon housing in a sleek gray finish, this terminal block is not only visually appealing but also built to last. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The contact material of electrolytic copper with tin plating ensures reliable conductivity, while the UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 16 A at a voltage rating of 630 V. With RoHS compliance and a pitch of 5 mm, it meets international standards for environmental responsibility and performance. Perfect for use in various industries, from automotive to telecommunications, the 740-103 is a versatile and essential component for any project requiring secure wire connections.