740-107

Heilind Number:WAG740-107
Manufacturer:WAGO
Manufacturer Number:740-107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK2.5 MM PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 740-107
Series:740
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:60272243
SKU:WAG740-107

Detailed Description

The 740-107 is a high-performance PCB terminal block designed for secure and efficient wire connections. With a pitch of 5mm, it offers ample space for easy installation. The housing, made of durable Nylon in a sleek gray color, ensures long-lasting reliability. Featuring cage clamp termination method and electrolytic copper contacts with tin plating, it guarantees excellent conductivity. This terminal block can accommodate wire sizes ranging from 28 to 12 AWG, making it versatile for various applications. With a UL 94V-0 flammability rating and a current rating of 16A at 630V, it meets stringent safety standards. Perfect for industrial use, the 740-107 is a trustworthy solution for your PCB mounting needs.