740-109

Heilind Number:WAG740-109
Manufacturer:WAGO
Manufacturer Number:740-109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK2.5 MM PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 740-109
Series:740
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:60247332
SKU:WAG740-109

Detailed Description

Introducing the 740-109, a high-performance PCB Terminal Block designed for secure and efficient connectivity in electronic applications. With a pitch of 5mm and 9 poles, this terminal block features a durable Nylon housing in a sleek Gray color, ensuring reliability in any environment. The termination method of Cage Clamp, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity and longevity. UL 94V-0 rated for flame resistance, it can accommodate wire sizes ranging from 28 to 12 AWG, with a current rating of 16A and voltage rating of 630V. Perfect for through-hole mounting, this terminal block is a must-have for your PCB assembly needs.