740-112

Heilind Number:WAG740-112
Manufacturer:WAGO
Manufacturer Number:740-112
ECAD Model:
3D Model

Description:

MOD PCB TERM STRIP 12 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 740-112
Series:740
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51165185
SKU:WAG740-112

Detailed Description

The 740-112 is a high-quality MOD PCB Terminal Strip designed for efficient and reliable connectivity in electronic applications. With 12 poles and a 5mm pitch, this terminal strip offers ample space for secure wire connections. Its housing, made of durable Nylon in a sleek gray color, ensures longevity and protection. Featuring cage clamp termination method with electrolytic copper contacts plated with tin, it guarantees excellent conductivity and resistance to corrosion. With a current rating of 16A and voltage rating of 630V, it is suitable for a wide range of power applications. UL 94V-0 flammability rating adds to its safety features. Accommodating wire sizes from 28 to 12 AWG, it offers versatility in wiring options. Although not RoHS compliant, its high reliability and performance make it a trusted choice for various industrial and commercial environments. Explore our range of connectors and terminal blocks to find more products like the 740-112 for your connectivity needs.