741-108

Heilind Number:WAG741-108
Manufacturer:WAGO
Manufacturer Number:741-108
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-108
Pitch:5 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142745
SKU:WAG741-108

Detailed Description

Introducing the 741-108 PCB Terminal Block Push-Button, a high-performance connectivity solution for your electronic projects. Designed with Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5mm and 8 poles in a single level, it offers versatility in wiring configurations. The Gray housing color adds a sleek touch to your assembly. UL 94V-0 flammability rating, 16A current rating, and 630V voltage rating make it suitable for a wide range of applications. Accommodating wire sizes from 28 to 12 AWG, it is a must-have in the connectors and terminal blocks category. (Character count: 130)