741-109

Heilind Number:WAG741-109
Manufacturer:WAGO
Manufacturer Number:741-109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-109
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142746
SKU:WAG741-109

Detailed Description

Introducing the 741-109, a high-performance PCB TERMINAL BLOCKPUSH-BUTTON designed for seamless connectivity in electronic applications. Engineered with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 5 mm and accommodating 9 poles on 1 level, it offers versatility in wiring configurations. The sleek Gray housing, meeting UL 94V-0 flammability rating standards, ensures safety. Rated for 16 A at 630 V, with wire sizes ranging from 28 to 12 AWG, this terminal block is suitable for a wide range of applications. Trust the 741-109 for efficient and durable PCB connectivity.