741-116

Heilind Number:WAG741-116
Manufacturer:WAGO
Manufacturer Number:741-116
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-116
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142575
SKU:WAG741-116

Detailed Description

Introducing the 741-116, a high-performance PCB TERMINAL BLOCKPUSH-BUTTON from Series 741. Constructed with durable Nylon housing and featuring Through Hole mount type, it ensures secure and reliable connections in your electronic assemblies. The termination method using Cage Clamp technology, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5mm and 16 poles on 1 level, it offers ample connectivity options. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Rated for 16A at 630V, it accommodates wire sizes ranging from 28 to 12 AWG, making it ideal for various applications in the connectors and terminal blocks category. Upgrade your assemblies with the 741-116 for superior performance and peace of mind.