| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 741-135 |
| Series: | 741 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 5 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51142754 |
| SKU: | WAG741-135 |
741-135
| Heilind Number: | WAG741-135 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 741-135 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 741-135 MOD TRM STRIP 5-POS W/FIX, a reliable and efficient solution for your panel mount connectivity needs. With a durable Nylon housing and Cage Clamp termination method, this terminal block ensures secure and easy installation. Featuring 5 poles and 1 level, it offers ample connectivity options. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity. Its 5mm pitch accommodates various wire sizes from 28 to 12 AWG, with a high current rating of 16A and voltage rating of 630V. With UL 94V-0 flammability rating and RoHS compliance, you can trust in its safety and environmental responsibility. Perfect for use in a wide range of applications, this terminal block is a must-have for any project requiring reliable and high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 15-91-7070 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 7 Circuits, 0.38 | ![]() |
| WAGO 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |


