741-138

Heilind Number:WAG741-138
Manufacturer:WAGO
Manufacturer Number:741-138
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-138
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142757
SKU:WAG741-138

Detailed Description

Introducing the 741-138, a high-performance PCB terminal block designed for efficient and secure wire connections. Featuring a push-button interface and cage clamp termination method, this terminal block ensures easy installation and maintenance. Its durable nylon housing, in a sleek gray color, offers protection and longevity in various environments. With a pitch of 5mm and 8 poles, it accommodates multiple wire sizes (28-12 AWG) for versatile connectivity. Certified with a UL 94V-0 flammability rating, it guarantees safety and reliability. Rated for 16A and 630V, this terminal block is suitable for a wide range of applications in the industrial and commercial sectors. Upgrade your wiring setup with the 741-138 for seamless performance and peace of mind.