741-207

Heilind Number:WAG741-207
Manufacturer:WAGO
Manufacturer Number:741-207
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-207
Pitch:5.08 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142767
SKU:WAG741-207

Detailed Description

Introducing the 741-207 PCB TERMINAL BLOCKPUSH-BUTTON, designed for efficient and secure wire connections in electronic applications. This terminal block features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts, plated with Tin, guarantee reliable conductivity. Accommodating wire sizes ranging from 28 to 12 AWG, this terminal block is suitable for a variety of projects. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With a current rating of 16 A and a voltage rating of 630 V, it offers high performance in demanding environments. Trust the 741-207 for your PCB connection needs.