741-212

Heilind Number:WAG741-212
Manufacturer:WAGO
Manufacturer Number:741-212
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-212
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:12
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142771
SKU:WAG741-212

Detailed Description

Introducing the 741-212 PCB Terminal Block Push-Button, a high-performance connectivity solution designed for streamlined PCB assembly. This terminal block features a durable Nylon housing in a vibrant orange color, making it easy to identify and handle. The through-hole mount type and cage clamp termination method ensure secure and reliable connections. With 12 poles and a pitch of 5.08 mm, it offers ample capacity for wire organization. The contact material is made of electrolytic copper with tin plating, guaranteeing excellent conductivity and corrosion resistance. Rated at 16 A and 630 V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating provides peace of mind for safety compliance. Wire sizes ranging from 28 to 12 AWG can be accommodated, making it versatile for various wiring needs. Trust the 741-212 for efficient and dependable PCB connections in your projects.