741-233

Heilind Number:WAG741-233
Manufacturer:WAGO
Manufacturer Number:741-233
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-233
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:3
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142778
SKU:WAG741-233

Detailed Description

Introducing the 741-233 PCB Terminal Block Push-Button, a versatile and reliable solution for your connectivity needs. This panel-mount terminal block features a durable nylon housing in a vibrant orange color, ensuring both strength and visibility. With a cage clamp termination method and electrolytic copper contacts plated with tin, it guarantees secure and efficient connections. The 5.08mm pitch, 3 poles, and 16A/630V ratings make it suitable for various applications. UL 94V-0 rated for safety, it accommodates wire sizes ranging from 28 to 12 AWG. Whether for industrial or commercial use, this terminal block offers high performance and ease of installation, meeting the demands of modern connectivity standards.