741-239

Heilind Number:WAG741-239
Manufacturer:WAGO
Manufacturer Number:741-239
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-239
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:9
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51142784
SKU:WAG741-239

Detailed Description

Introducing the 741-239 PCB Terminal Block Push-Button, a reliable and efficient solution for your connectivity needs. This panel mount terminal block, part of the 741 series, features a durable Nylon housing in a striking orange color. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures secure and stable connections. Each block offers 9 poles and 1 level, with a pitch of 5.08mm, accommodating wire sizes ranging from 28 to 12 AWG. Meeting UL 94V-0 flammability rating standards, it guarantees safety and reliability. Rated for 16A and 630V, this terminal block is suitable for a wide range of applications in the field of connectors and PCB mounting. Upgrade your systems with the 741-239 for efficient and high-performance connectivity.