741-306

Heilind Number:WAG741-306
Manufacturer:WAGO
Manufacturer Number:741-306
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-306
Pitch:7.5 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142797
SKU:WAG741-306

Detailed Description

Introducing the PCB Terminal Block Push-Button, part of the 741 series. This essential component features a durable Nylon housing in a sleek Gray color, ensuring reliable performance in any application. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The six poles and single level design offer ample connectivity options, while the 7.5mm pitch accommodates various wire sizes from 28 to 12 AWG. Crafted from high-quality Electrolytic Copper with Tin plating, this terminal block guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, it prioritizes safety. Rated for 16A and 1000V, it is suitable for high-power applications. Trust in the 741-306 for efficient and secure connections in your PCB projects.