741-308

Heilind Number:WAG741-308
Manufacturer:WAGO
Manufacturer Number:741-308
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-308
Pitch:7.5 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142799
SKU:WAG741-308

Detailed Description

Introducing the 741-308 PCB Terminal Block Push-Button, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 741 series, features a durable Nylon housing in a sleek Gray color, ensuring long-lasting performance. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the UL 94V-0 flammability rating provides peace of mind. Suitable for a wide range of applications, this terminal block accommodates wire sizes from 28 to 12 AWG and offers a current rating of 16 A and voltage rating of 1000 V. Trust in its quality and efficiency for all your PCB mounting needs.