741-310

Heilind Number:WAG741-310
Manufacturer:WAGO
Manufacturer Number:741-310
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-310
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142800
SKU:WAG741-310

Detailed Description

Introducing the 741-310, a high-performance PCB Terminal Block Push-Button designed for seamless connectivity in electronic assemblies. This terminal block, part of the 741 series, features a durable Nylon housing and Through Hole mount type for secure installation. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it ensures reliable and efficient connections. Offering a pitch of 7.5mm, 10 poles, and 1 level, it facilitates versatile wiring configurations. The Gray housing color, along with UL 94V-0 flammability rating, guarantees safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, it has a high current and voltage rating of 16A and 1000V respectively, making it ideal for various applications in the connectors and terminal blocks category. Trust in the 741-310 for robust and high-quality connectivity solutions.