741-325

Heilind Number:WAG741-325
Manufacturer:WAGO
Manufacturer Number:741-325
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-325
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142804
SKU:WAG741-325

Detailed Description

Introducing the 741-325 PCB Terminal Block Push-Button, a high-performance connectivity solution designed for panel mounting applications. Engineered with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and reliable wire connections. With a pitch of 7.5mm and accommodating 5 poles in a single level, it offers efficient wiring organization. The contact material of electrolytic copper with tin plating guarantees optimal conductivity and corrosion resistance. Rated for 16A and 1000V, it is suitable for a wide range of industrial environments. UL 94V-0 rated for flame retardancy, it meets stringent safety standards. Compatible with wire sizes ranging from 28 to 12 AWG, this terminal block is a versatile solution for various applications in the connector and PCB mounting industry.