741-327

Heilind Number:WAG741-327
Manufacturer:WAGO
Manufacturer Number:741-327
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-327
Pitch:7.5 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Panel Mount
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:7
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:7410327
SKU:WAG741-327

Detailed Description

Introducing the 741-327, a high-performance PCB Terminal Block Push-Button designed for efficient and secure panel mount installations. Constructed with durable Nylon housing and featuring Cage Clamp termination method with electrolytic copper contacts plated in tin, this terminal block ensures reliable connectivity. With a pitch of 7.5mm and accommodating 7 poles in a single level, it offers versatility in wiring configurations. The gray housing color, along with UL 94V-0 flammability rating, guarantees safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, it provides a robust solution for various applications. Rated for 16A and 1000V, it delivers high performance in demanding environments. Perfect for connectors, PCB mount terminal blocks, and other industrial applications, the 741-327 is a dependable choice for your connectivity needs.