741-328

Heilind Number:WAG741-328
Manufacturer:WAGO
Manufacturer Number:741-328
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-328
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142806
SKU:WAG741-328

Detailed Description

The 741-328 PCB Terminal Block Push-Button is a reliable and efficient solution for your panel mounting needs. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure connections. With a pitch of 7.5mm and 8 poles, it offers ample space for multiple wires. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity. Rated at 16A and 1000V, it is suitable for high-power applications. UL 94V-0 flammability rating ensures safety. Compatible with wire sizes ranging from 28 to 12 AWG, it is versatile for various projects. Trust in the 741 series for quality and performance in your connectivity solutions.