741-404

Heilind Number:WAG741-404
Manufacturer:WAGO
Manufacturer Number:741-404
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-404
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:4
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142810
SKU:WAG741-404

Detailed Description

Introducing the 741-404, a high-performance PCB Terminal Block with Push-Button functionality. Featuring a durable Nylon housing in vibrant Orange, this connector is designed for Through Hole mounting. Its Cage Clamp termination method ensures secure and efficient wire connections, with contacts made of Tin-plated Electrolytic Copper for optimal conductivity. With a pitch of 7.62mm and accommodating 4 poles on 1 level, it is perfect for various electronic applications. UL 94V-0 rated for flame resistance, it can handle wire sizes ranging from 28 to 12 AWG. With a current rating of 16A and voltage rating of 1000V, this Terminal Block guarantees reliable performance. Ideal for use in hi-rel connectors, the 741-404 is a must-have for any project requiring robust and dependable connectivity.