741-409

Heilind Number:WAG741-409
Manufacturer:WAGO
Manufacturer Number:741-409
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-409
Pitch:7.62 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:9
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142815
SKU:WAG741-409

Detailed Description

Introducing the 741-409 PCB Terminal Block Push-Button, a high-performance connectivity solution for your electronic projects. Crafted with durable Nylon housing and featuring Cage Clamp termination, this terminal block ensures secure and reliable connections. The contact material is made of electrolytic copper with tin plating, guaranteeing excellent conductivity. With a pitch of 7.62mm, it is suitable for various applications. The orange housing color adds a pop of vibrancy to your PCB layout. UL 94V-0 rated for flammability, this terminal block is safe for use in any environment. With a current rating of 16A and voltage rating of 1000V, it can handle high power applications with ease. Accommodating wire sizes from 28 to 12 AWG, it offers versatility in installation. Trust the 741-409 for efficient and dependable connectivity in your projects.