741-422

Heilind Number:WAG741-422
Manufacturer:WAGO
Manufacturer Number:741-422
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-422
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:2
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:7410422
SKU:WAG741-422

Detailed Description

Introducing the 741-422, a high-performance PCB terminal block designed for seamless connectivity in industrial applications. Featuring a durable nylon housing in a striking orange color, this push-button terminal block ensures easy identification and secure panel mounting. Its cage clamp termination method, with contacts made of electrolytic copper plated with tin, guarantees reliable and efficient wire connections. With a pitch of 7.62mm, it accommodates 2 poles and 1 level, suitable for a wide range of wiring configurations. UL 94V-0 rated for safety, and capable of handling 16A and 1000V, this terminal block is a dependable solution for power distribution in demanding environments. Compatible with wire sizes ranging from 28 to 12 AWG, it offers flexibility and convenience in installation. Trust in the 741-422 for superior performance in your connectivity needs.