741-424

Heilind Number:WAG741-424
Manufacturer:WAGO
Manufacturer Number:741-424
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-424
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:4
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142818
SKU:WAG741-424

Detailed Description

Introducing the 741-424 PCB Terminal Block Push-Button, a high-performance connectivity solution designed for efficient panel mount applications. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and reliable connections. With four poles and one level, it accommodates multiple wire sizes ranging from 28 to 12 AWG. Its electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. Rated for 16A and 1000V, it guarantees safe operation in various industrial environments. The vibrant orange housing color not only adds a pop of color but also enhances visibility for easy identification. UL 94V-0 rated for flammability, this terminal block meets stringent safety standards. Perfect for use in hi-rel environments, it is a must-have component for any professional wiring project. Upgrade your connectivity with the 741-424 and experience unparalleled performance.