741-427

Heilind Number:WAG741-427
Manufacturer:WAGO
Manufacturer Number:741-427
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-427
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:7
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142729
SKU:WAG741-427

Detailed Description

Introducing the 741-427 PCB Terminal Block Push-Button, a must-have for efficient and secure panel mount installations. Constructed with durable Nylon housing and featuring Cage Clamp termination for easy and reliable connections, this terminal block ensures optimal performance. With a pitch of 7.62mm and seven poles, it accommodates multiple wires ranging from 28 to 12 AWG. The bright orange housing not only adds a pop of color but also signifies its high-quality UL 94V-0 flammability rating. With a current rating of 16A and voltage rating of 1000V, this terminal block is suitable for a wide range of applications. Trust in its Electrolytic Copper contact material with Tin plating for excellent conductivity. Upgrade your connectors with the 741-427 for seamless and safe power distribution.