741-430

Heilind Number:WAG741-430
Manufacturer:WAGO
Manufacturer Number:741-430
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-430
Pitch:7.62 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Panel Mount
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142730
SKU:WAG741-430

Detailed Description

Introducing the 741-430, a high-performance PCB TERMINAL BLOCKPUSH-BUTTON designed for seamless panel mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this connector ensures secure and reliable connections. Its Electrolytic Copper contacts with Tin plating offer excellent conductivity, while the 7.62 mm pitch accommodates 10 poles in a single level. The vibrant Orange housing color not only adds a pop of color but also signifies its UL 94V-0 flammability rating, making it ideal for various industrial applications. With a current rating of 16 A and voltage rating of 1000 V, along with compatibility with wire sizes ranging from 28 to 12 AWG, this terminal block is a versatile solution for your connectivity needs. Trust in the 741-430 for efficient and safe power distribution in your projects.