741-502

Heilind Number:WAG741-502
Manufacturer:WAGO
Manufacturer Number:741-502
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-502
Pitch:10 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142716
SKU:WAG741-502

Detailed Description

Introducing the 741-502 PCB TERMINAL BLOCK PUSH-BUTTON, a reliable and efficient connectivity solution for your electronic projects. Crafted with high-quality Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable connections. Its Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a spacious 10mm pitch and accommodating 2 poles in 1 level, it's perfect for various applications. The sleek Gray housing color adds a professional touch while meeting UL 94V-0 flammability rating standards for safety. Supporting wire sizes from 28 to 12 AWG and rated for a maximum of 16A and 1000V, this terminal block is ideal for high-power circuits. Whether you're a professional or DIY enthusiast, this product, part of the 741 series, is a must-have in your inventory.