741-525

Heilind Number:WAG741-525
Manufacturer:WAGO
Manufacturer Number:741-525
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-525
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142718
SKU:WAG741-525

Detailed Description

Introducing the 741-525 PCB Terminal Block Push-Button, a reliable and efficient solution for your panel mounting needs. Constructed with durable Nylon housing and featuring Cage Clamp termination, this terminal block ensures secure connections for your electrical components. With a pitch of 10mm and 5 poles, it offers ample space for wiring. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. Rated for 16A and 1000V, it is suitable for high-power applications. UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 28 to 12 AWG. Trust in the 741 series for quality and performance in your connectivity projects.