741-603

Heilind Number:WAG741-603
Manufacturer:WAGO
Manufacturer Number:741-603
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-603
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:3
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:7410603
SKU:WAG741-603

Detailed Description

Introducing the 741-603, a high-performance PCB TERMINAL BLOCKPUSH-BUTTON designed for seamless connectivity in electronic applications. This durable terminal block, part of the renowned 741 series, features a rugged Nylon housing in a striking Orange color. Its Through Hole mount type and Cage Clamp termination method ensure secure and efficient installation, while the contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity. With a generous pitch of 10.16mm, three poles, and one level, it accommodates various wire sizes ranging from 28 to 12 AWG. Certified with a UL 94V-0 flammability rating, this terminal block offers peace of mind in terms of safety. Suitable for a wide range of applications in the industrial and commercial sectors, the 741-603 is a reliable solution for your connectivity needs.