741-604

Heilind Number:WAG741-604
Manufacturer:WAGO
Manufacturer Number:741-604
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-604
Pitch:10.16 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142829
SKU:WAG741-604

Detailed Description

Introducing the 741-604 PCB Terminal Block Push-Button, a cutting-edge connectivity solution for your electronic devices. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 10.16mm and four poles in one level, it offers versatility in wiring configurations. The vibrant Orange housing color not only adds a pop of color but also aids in quick identification. Rated UL 94V-0 for superior flammability resistance and capable of handling up to 16A and 1000V, this terminal block is suitable for high-power applications. Accommodating wire sizes ranging from 28 to 12 AWG, it meets diverse connectivity needs with ease. Trust in the 741-604 for efficient and safe PCB connections in your projects.