741-606

Heilind Number:WAG741-606
Manufacturer:WAGO
Manufacturer Number:741-606
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-606
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:6
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142830
SKU:WAG741-606

Detailed Description

Introducing the 741-606, a high-quality PCB Terminal Block Push-Button designed for secure and efficient wire connections in electronic applications. This series 741 terminal block features a durable Nylon housing and Through Hole mount type, ensuring reliable performance in various environments. The Cage Clamp termination method, with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and resistance to corrosion. With a pitch of 10.16mm and 6 poles in a single level, it offers convenient and organized wire routing. The vibrant Orange housing color not only adds a pop of color but also aids in quick identification. UL 94V-0 rated for flammability, this terminal block is safe for use in demanding settings. It supports wire sizes ranging from 28 to 12 AWG, with a current rating of 16A and voltage rating of 1000V, making it suitable for a wide range of applications in the connectors and terminal blocks category. Efficient, durable, and high-performing, the 741-606 is the ideal solution for your connectivity needs.