741-608

Heilind Number:WAG741-608
Manufacturer:WAGO
Manufacturer Number:741-608
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-608
Pitch:10.16 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142831
SKU:WAG741-608

Detailed Description

The 741-608 PCB Terminal Block Push-Button, part of the 741 series, is a high-performance connectivity solution for electronic devices. Featuring a durable Nylon housing in a vibrant Orange color, this terminal block is designed for Through Hole mounting with Cage Clamp termination method, ensuring secure and reliable connections. With a pitch of 10.16mm, it accommodates 8 poles and 1 level, suitable for a wide range of applications. The contacts, made of electrolytic Copper with Tin plating, support wire sizes ranging from 28 to 12 AWG, with a UL 94V-0 flammability rating. Rated for 16A and 1000V, it guarantees efficient power transmission while maintaining safety standards. Perfect for use in hi-rel environments, this terminal block is a essential component for your PCB assembly needs.