741-622

Heilind Number:WAG741-622
Manufacturer:WAGO
Manufacturer Number:741-622
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-622
Pitch:10.16 mm
Series:741
Wire Size:28 - 12 AWG
Mount Type:Panel Mount
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51142731
SKU:WAG741-622

Detailed Description

The 741-622 PCB TERMINAL BLOCKPUSH-BUTTON is a reliable and high-performance connector designed for panel mounting applications. Constructed with durable Nylon housing, it ensures long-lasting durability in various environments. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees secure and efficient connections. With a pitch of 10.16mm and accommodating 28-12 AWG wire sizes, it offers versatility in wiring configurations. Compliant with UL 94V-0 flammability rating and rated for 16A and 1000V, it ensures safety and reliability in operation. Ideal for use in hi-rel environments, it is a critical component for demanding electrical applications.