741-624

Heilind Number:WAG741-624
Manufacturer:WAGO
Manufacturer Number:741-624
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCKPUSH-BUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-624
Series:741
Housing Material:Nylon
Mount Type:Panel Mount
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:4
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142733
SKU:WAG741-624

Detailed Description

Introducing the 741-624 PCB Terminal Block Push-Button, a reliable and efficient solution for your connectivity needs. This orange-hued terminal block, part of the 741 series, boasts a durable nylon housing and features a panel mount design for easy installation. With its cage clamp termination method and electrolytic copper contact material with tin plating, it ensures secure and stable connections. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block offers a pitch of 10.16mm and accommodates up to 4 poles and 1 level. With a UL 94V-0 flammability rating and high current and voltage ratings of 16A and 1000V respectively, it guarantees safety and reliability in various applications. Perfect for use in hi-rel environments, the 741-624 is a must-have component in your connectivity arsenal.