741-903

Heilind Number:WAG741-903
Manufacturer:WAGO
Manufacturer Number:741-903
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCKPU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-903
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142580
SKU:WAG741-903

Detailed Description

Introducing the 741-903 stackable PCB terminal block, perfect for efficient and secure wire connections in your electronic projects. This UL 94V-0 rated terminal block features a durable nylon housing in a sleek gray color, with through-hole mount type for easy installation. The cage clamp termination method ensures reliable contact with 28-12 AWG wires, while the electrolytic copper contacts plated with tin offer excellent conductivity. With a pitch of 10mm and a current rating of 16A at 1000V, this terminal block is suitable for a wide range of applications. Its compact design with one pole and one level makes it ideal for space-saving layouts. Trust in the quality and performance of the 741-903 for all your PCB connection needs.