741-904

Heilind Number:WAG741-904
Manufacturer:WAGO
Manufacturer Number:741-904
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCKPU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-904
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:500 V
Conductor Size:28 - 12 AWG
Part Aliases:51142582
SKU:WAG741-904

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCKPU, a versatile connectivity solution for your electronic applications. This terminal block, part of the 741 series, features a durable Nylon housing in a sleek Gray color, perfect for blending seamlessly into your PCB design. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring reliable and efficient conductivity. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block offers flexibility in connection options. With a UL 94V-0 flammability rating and a current rating of 16 A at 500 V, it guarantees safety and performance. Trust in the 741-904 for your terminal block needs.