741-912

Heilind Number:WAG741-912
Manufacturer:WAGO
Manufacturer Number:741-912
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCKPU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-912
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:800 V
Conductor Size:28 - 12 AWG
Part Aliases:51142586
SKU:WAG741-912

Detailed Description

Introducing the 741-912, a high-performance stackable PCB terminal block designed for seamless connectivity in electronic applications. Featuring a durable nylon housing in a striking orange hue, this terminal block boasts a through-hole mount type and cage clamp termination method for easy and reliable installation. Crafted with electrolytic copper contacts plated with tin, it ensures efficient conductivity and longevity. With a pitch of 7.62mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in various wiring setups. Fully compliant with UL 94V-0 flammability rating standards, it guarantees safety in operation. With a current rating of 16A and voltage rating of 800V, it is suitable for high-power applications. Whether in industrial machinery or consumer electronics, the 741-912 is the ideal choice for robust and secure PCB connections.