741-913

Heilind Number:WAG741-913
Manufacturer:WAGO
Manufacturer Number:741-913
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCKPU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 741-913
Series:741
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51142587
SKU:WAG741-913

Detailed Description

Introducing the 741-913, a high-performance STACKABLE PCB TERMINAL BLOCKPU designed for seamless connectivity in electronic assemblies. With a durable Nylon housing in striking Orange, this terminal block boasts a secure Through Hole mount type and efficient Cage Clamp termination method. Crafted with precision, it features contacts made of Electrolytic Copper with Tin plating, ensuring reliable conductivity. The 10.16mm pitch and 1 pole/level configuration accommodate a wide range of applications, while its UL 94V-0 flammability rating guarantees safety. Rated for 16A current and 1000V voltage, it is suitable for demanding environments. With wire sizes ranging from 28 to 12 AWG, it offers versatility in installation. Trust in the 741 series for robust and dependable connectivity solutions.