742-101

Heilind Number:WAG742-101
Manufacturer:WAGO
Manufacturer Number:742-101
ECAD Model:
3D Model

Description:

MODULAR DISCONNECT/TEST T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 742-101
Pitch:5 mm
Series:742
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:16 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51173525
SKU:WAG742-101

Detailed Description

The 742-101 Modular Disconnect/Test Terminal Block is a versatile and reliable solution for your connectivity needs. Featuring a durable Nylon housing in a sleek gray color, this terminal block is designed for through hole mounting with a convenient cage clamp termination method. Its single pole, single level configuration offers easy connectivity, while the 5 mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. With a UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. The electrolytic copper contacts with tin plating ensure optimal conductivity, with a high current rating of 16 A and voltage rating of 630 V. Whether for industrial or commercial applications, the 742-101 is a top choice in the world of PCB mount terminal blocks.